
T521B106M020ATE100 | |
|---|---|
DigiKey Part Number | 399-T521B106M020ATE100TR-ND - Tape & Reel (TR) 399-T521B106M020ATE100CT-ND - Cut Tape (CT) 399-T521B106M020ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B106M020ATE100 |
Description | CAP TANT POLY 10UF 20V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B106M020ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥273.00000 | ¥273 |
| 10 | ¥180.30000 | ¥1,803 |
| 50 | ¥143.88000 | ¥7,194 |
| 100 | ¥132.67000 | ¥13,267 |
| 500 | ¥113.69000 | ¥56,845 |
| 1,000 | ¥107.82000 | ¥107,820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥102.98750 | ¥205,975 |
| 6,000 | ¥97.01467 | ¥582,088 |
| 10,000 | ¥94.80440 | ¥948,044 |
| Unit Price without JCT: | ¥273.00000 |
|---|---|
| Unit Price with JCT: | ¥300.30000 |



