T521B106M016AHE100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17,654
Unit Price: ¥273.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,117
Unit Price: ¥273.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,393
Unit Price: ¥437.00000
Datasheet
10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B106M016AHE100

DigiKey Part Number
399-T521B106M016AHE100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521B106M016AHE100
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B106M016AHE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥323.74600¥647,492
Manufacturers Standard Package
Unit Price without JCT:¥323.74600
Unit Price with JCT:¥356.12060