Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LFXTAL059638 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL059638TR-ND - Tape & Reel (TR) 1923-LFXTAL059638CT-ND - Cut Tape (CT) 1923-LFXTAL059638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL059638 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL059638 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 10 | ¥85.10000 | ¥851 |
| 25 | ¥80.36000 | ¥2,009 |
| 50 | ¥77.08000 | ¥3,854 |
| 100 | ¥73.89000 | ¥7,389 |
| 250 | ¥69.87200 | ¥17,468 |
| 500 | ¥66.98200 | ¥33,491 |
| 1,000 | ¥64.21100 | ¥64,211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥60.05267 | ¥180,158 |
| 6,000 | ¥57.57050 | ¥345,423 |
| 9,000 | ¥56.16722 | ¥505,505 |
| 15,000 | ¥54.44860 | ¥816,729 |
| 21,000 | ¥53.34590 | ¥1,120,264 |
| 30,000 | ¥52.20193 | ¥1,566,058 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |




