Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABM8N-20.0000MHZ-18-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-20.0000MHZ-18-D2Y-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8N-20.0000MHZ-18-D2Y-T3 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-20.000MHZ-18-D2Y-T | Abracon LLC | 585 | 535-14391-1-ND | ¥113.00000 | Parametric Equivalent |
| ABM8-20.000MHZ-D2Y-T | Abracon LLC | 201 | 535-ABM8-20.000MHZ-D2Y-TCT-ND | ¥71.00000 | Parametric Equivalent |
| 830059638 | Würth Elektronik | 4,698 | 732-830059638CT-ND | ¥98.00000 | Parametric Equivalent |
| LFXTAL059638 | IQD Frequency Products | 0 | 1923-LFXTAL059638CT-ND | ¥98.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥59.80967 | ¥179,429 |
| Unit Price without JCT: | ¥59.80967 |
|---|---|
| Unit Price with JCT: | ¥65.79064 |




