20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-20.000MHZ-D2Y-T

DigiKey Part Number
535-ABM8-20.000MHZ-D2Y-TTR-ND - Tape & Reel (TR)
535-ABM8-20.000MHZ-D2Y-TCT-ND - Cut Tape (CT)
535-ABM8-20.000MHZ-D2Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-20.000MHZ-D2Y-T
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-20.000MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-20.000MHZ-18-D2Y-TAbracon LLC585535-14391-1-ND¥113.00000Parametric Equivalent
830059638Würth Elektronik4,692732-830059638CT-ND¥98.00000Parametric Equivalent
In-Stock: 201
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥71.00000¥71
10¥62.30000¥623
25¥58.88000¥1,472
50¥56.46000¥2,823
100¥54.13000¥5,413
250¥51.19200¥12,798
500¥49.07200¥24,536
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥47.04000¥47,040
2,000¥45.09450¥90,189
3,000¥43.99367¥131,981
5,000¥42.64560¥213,228
7,000¥41.78029¥292,462
10,000¥40.88280¥408,828
Manufacturers Standard Package
Unit Price without JCT:¥71.00000
Unit Price with JCT:¥78.10000