20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830059638

DigiKey Part Number
732-830059638TR-ND - Tape & Reel (TR)
732-830059638CT-ND - Cut Tape (CT)
732-830059638DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830059638
Description
WE-XTAL QUARTZ CRYSTAL 20.0 MHZ;
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830059638 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-20.000MHZ-18-D2Y-TAbracon LLC585535-14391-1-ND¥113.00000Parametric Equivalent
ABM8-20.000MHZ-D2Y-TAbracon LLC201535-ABM8-20.000MHZ-D2Y-TCT-ND¥71.00000Parametric Equivalent
In-Stock: 4,692
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥98.00000¥98
10¥89.90000¥899
50¥85.92000¥4,296
100¥82.01000¥8,201
500¥76.15600¥38,078
1,000¥70.29700¥70,297
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥62.48567¥187,457
Manufacturers Standard Package
Unit Price without JCT:¥98.00000
Unit Price with JCT:¥107.80000