LFXTAL059638 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 36,868
Unit Price: ¥68.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,698
Unit Price: ¥98.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 585
Unit Price: ¥113.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 201
Unit Price: ¥71.00000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ¥59.80967
Datasheet
20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

LFXTAL059638

DigiKey Part Number
1923-LFXTAL059638TR-ND - Tape & Reel (TR)
1923-LFXTAL059638CT-ND - Cut Tape (CT)
1923-LFXTAL059638DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL059638
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL059638 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥98.00000¥98
10¥84.90000¥849
25¥80.20000¥2,005
50¥76.92000¥3,846
100¥73.75000¥7,375
250¥69.73600¥17,434
500¥66.85400¥33,427
1,000¥64.08800¥64,088
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥59.93833¥179,815
6,000¥57.46067¥344,764
9,000¥56.06000¥504,540
15,000¥54.34473¥815,171
21,000¥53.24410¥1,118,126
30,000¥52.10233¥1,563,070
Manufacturers Standard Package
Unit Price without JCT:¥98.00000
Unit Price with JCT:¥107.80000