220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NACZ221M35V8X10.5TR13F

DigiKey Part Number
4988-NACZ221M35V8X10.5TR13FTR-ND - Tape & Reel (TR)
4988-NACZ221M35V8X10.5TR13FCT-ND - Cut Tape (CT)
4988-NACZ221M35V8X10.5TR13FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NACZ221M35V8X10.5TR13F
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 100 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Obsolete
Impedance
170 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥110.00000¥110
10¥68.00000¥680
50¥51.68000¥2,584
100¥46.68000¥4,668
Unit Price without JCT:¥110.00000
Unit Price with JCT:¥121.00000