Metal Strip Current Sensing TLRP Resistors

TE's resistors are useful for power management with DC/DC converting and charging applications and SWPS adaptors

Image of TE Connectivity Passives Metal Strip Current Sensing TLRP Resistors TE Connectivity (TE) offers AEC-Q200 qualified high-power metal strip resistors for current-sensing positions. TLRP resistors have a special metal-resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. These resistors are particularly useful for power management with DC/DC converting and charging applications, as well as adaptors within SWPS applications. The associated AEC-Q200 qualification ensures that the TLRP products have met rigorous testing standards, are approved for the automotive industry, and are equally suited for similar high-stress environments.

Features
  • AEC-Q200 qualified
  • Low inductance <5 nH
  • Power dissipation capability up to 3 W at +70°C
  • Available in three case sizes: 1206, 2010, and 2512
  • 1% tolerance preferred stocking package with availability down to 0.5% tolerance
  • Sulfur resistant; unaffected by sulfur environments
Applications
  • Audio devices
  • Telecommunication
  • Automotive
  • Lighting
  • Power management
  • SWPS (DC/DC converters, chargers, and adaptors)

Metal Strip Current Sensing TLRP Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 0.008 OHM 1% 1W 1206TLRP2B10DR008FTDRES 0.008 OHM 1% 1W 120648977 - Immediate$103.00View Details
RES 0.01 OHM 1% 1W 1206TLRP2B10DR010FTDRES 0.01 OHM 1% 1W 120613907 - Immediate$103.00View Details
RES 0.012 OHM 1% 1W 1206TLRP2B10DR012FTDRES 0.012 OHM 1% 1W 12068459 - Immediate$103.00View Details
RES 0.015 OHM 1% 1W 1206TLRP2B10DR015FTDRES 0.015 OHM 1% 1W 120621969 - Immediate$105.00View Details
RES 0.02 OHM 1% 1W 1206TLRP2B10DR020FTDRES 0.02 OHM 1% 1W 12061958 - Immediate$103.00View Details
RES 0.025 OHM 1% 1W 1206TLRP2B10DR025FTDRES 0.025 OHM 1% 1W 12062660 - Immediate$106.00View Details
RES 0.03 OHM 1% 1W 1206TLRP2B10DR030FTDRES 0.03 OHM 1% 1W 120616359 - Immediate$105.00View Details
RES 0.04 OHM 1% 1W 1206TLRP2B10DR040FTDRES 0.04 OHM 1% 1W 12065000 - Immediate$103.00View Details
RES 0.003 OHM 1% 1W 1206TLRP2B10ER003FTDRES 0.003 OHM 1% 1W 12068946 - Immediate$95.00View Details
RES 0.004 OHM 1% 1W 1206TLRP2B10ER004FTDRES 0.004 OHM 1% 1W 120612637 - Immediate$95.00View Details
RES 0.005 OHM 1% 1W 1206TLRP2B10ER005FTDRES 0.005 OHM 1% 1W 12067800 - Immediate$95.00View Details
RES 0.007 OHM 1% 1W 1206TLRP2B10ER007FTDRES 0.007 OHM 1% 1W 12065136 - Immediate$96.00View Details
RES 0.008 OHM 1% 1W 1206TLRP2B10ER008FTDRES 0.008 OHM 1% 1W 12069582 - Immediate$95.00View Details
RES 0.01 OHM 1% 1W 1206TLRP2B10ER010FTDRES 0.01 OHM 1% 1W 12064396 - Immediate$96.00View Details
RES 0.012 OHM 1% 1W 1206TLRP2B10ER012FTDRES 0.012 OHM 1% 1W 12068925 - Immediate$95.00View Details
RES 0.015 OHM 1% 1W 1206TLRP2B10ER015FTDRES 0.015 OHM 1% 1W 12068032 - Immediate$96.00View Details
RES 0.02 OHM 1% 1W 1206TLRP2B10ER020FTDRES 0.02 OHM 1% 1W 12064720 - Immediate$95.00View Details
RES 0.025 OHM 1% 1W 1206TLRP2B10ER025FTDRES 0.025 OHM 1% 1W 12064204 - Immediate$96.00View Details
RES 0.03 OHM 1% 1W 1206TLRP2B10ER030FTDRES 0.03 OHM 1% 1W 120614008 - Immediate$95.00View Details
RES 0.033 OHM 1% 1W 1206TLRP2B10ER033FTDRES 0.033 OHM 1% 1W 12066211 - Immediate$95.00View Details
Published: 2021-12-30