3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP2B10ER003FTD

DigiKey Part Number
1712-TLRP2B10ER003FTDTR-ND - Tape & Reel (TR)
1712-TLRP2B10ER003FTDCT-ND - Cut Tape (CT)
1712-TLRP2B10ER003FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP2B10ER003FTD
Description
RES 0.003 OHM 1% 1W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.124" L x 0.057" W (3.15mm x 1.45mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,946
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥95.00000¥95
10¥61.50000¥615
25¥52.24000¥1,306
50¥46.44000¥2,322
100¥41.50000¥4,150
250¥36.08800¥9,022
500¥32.70200¥16,351
1,000¥29.82400¥29,824
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥24.69960¥123,498
10,000¥23.02420¥230,242
15,000¥22.16393¥332,459
25,000¥21.19080¥529,770
35,000¥20.61094¥721,383
50,000¥20.04454¥1,002,227
Manufacturers Standard Package
Unit Price without JCT:¥95.00000
Unit Price with JCT:¥104.50000