
TLRP2B10ER030FTD | |
|---|---|
DigiKey Part Number | 1712-TLRP2B10ER030FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10ER030FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10ER030FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10ER030FTD |
Description | RES 0.03 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.124" L x 0.057" W (3.15mm x 1.45mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥61.50000 | ¥615 |
| 25 | ¥52.24000 | ¥1,306 |
| 50 | ¥46.44000 | ¥2,322 |
| 100 | ¥41.50000 | ¥4,150 |
| 250 | ¥36.08800 | ¥9,022 |
| 500 | ¥32.70200 | ¥16,351 |
| 1,000 | ¥29.82400 | ¥29,824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥24.69960 | ¥123,498 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

