
TLRP2B10ER015FTD | |
|---|---|
DigiKey Part Number | 1712-TLRP2B10ER015FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10ER015FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10ER015FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10ER015FTD |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.124" L x 0.057" W (3.15mm x 1.45mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥62.50000 | ¥625 |
| 25 | ¥53.12000 | ¥1,328 |
| 50 | ¥47.20000 | ¥2,360 |
| 100 | ¥42.19000 | ¥4,219 |
| 250 | ¥36.70800 | ¥9,177 |
| 500 | ¥33.27000 | ¥16,635 |
| 1,000 | ¥30.34700 | ¥30,347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥25.14280 | ¥125,714 |
| 10,000 | ¥23.44160 | ¥234,416 |
| 15,000 | ¥22.56787 | ¥338,518 |
| 25,000 | ¥21.57972 | ¥539,493 |
| 35,000 | ¥20.99106 | ¥734,687 |
| 50,000 | ¥20.41574 | ¥1,020,787 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |

