DQD6(-T/-DIN) and DQD20(-T/-DIN) Series DC/DC Converters

CUI Inc compact, low-cost DC/DC converters come in board-mount, chassis-mount, and DIN rail variations

Image of CUI Inc DQD6(-T/-DIN) and DQD20(-T/-DIN) Series DC/DC ConvertersThe CUI Inc DQD6(-T/-DIN) and DQD20(-T/-DIN) series come in 6 W or 20 W, respectively, and are available in board-mount, chassis-mount, and DIN rail variations. Both of these DC/DC converters offer 1,500 VDC isolation and a temperature range of -40°C to +85°C, making them reliable options for ITE and harsh environments, including factory automation and industrial control applications.

Features
  • 6 W or 20 W isolated output
  • 4:1 input range, 9 VDC ~ 36 VDC and 18 VDC ~ 75 VDC
  • 1,500 VDC isolation
  • Remote on/off control
  • Certified to UL/EN/IEC 62368-1
  • PCB, chassis-mount, and DIN rail options
Applications
  • Networking and datacenters
  • Consumer and IoT
  • Industrial
  • Factory automation/robotics

DQD6(-T/-DIN) Series

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - Input (Min)Available QuantityPriceView Details
New Product
DC-DC, ISOLATED, 6 W, 9~36 VDC I
DQD6-24-S5DC-DC, ISOLATED, 6 W, 9~36 VDC I19V25 - Immediate$2,758.00View Details
New Product
DC-DC, ISOLATED, 6 W, 9~36 VDC I
DQD6-24-S12DC-DC, ISOLATED, 6 W, 9~36 VDC I19V0 - Immediate$2,764.00View Details
New Product
DC-DC, ISOLATED, 6 W, 9~36 VDC I
DQD6-24-S15DC-DC, ISOLATED, 6 W, 9~36 VDC I19V38 - Immediate$2,758.00View Details
New Product
DC-DC, ISOLATED, 6 W, 18~75 VDC
DQD6-48-S12DC-DC, ISOLATED, 6 W, 18~75 VDC118V0 - Immediate$2,764.00View Details
New Product
DC-DC, ISOLATED, 6 W, 18~75 VDC
DQD6-48-D5DC-DC, ISOLATED, 6 W, 18~75 VDC218V39 - Immediate$2,758.00View Details
New Product
DC-DC, ISOLATED, 6 W, 9~36 VDC I
DQD6-24-D5DC-DC, ISOLATED, 6 W, 9~36 VDC I29V0 - Immediate$2,764.00View Details
New Product
DC-DC, ISOLATED, 6 W, 18~75 VDC
DQD6-48-S5DC-DC, ISOLATED, 6 W, 18~75 VDC118V36 - Immediate$2,758.00View Details
New Product
DC-DC, ISOLATED, 6 W, 18~75 VDC
DQD6-48-S24DC-DC, ISOLATED, 6 W, 18~75 VDC118V37 - Immediate$2,758.00View Details
New Product
DC-DC, ISOLATED, 6 W, 18~75 VDC
DQD6-48-D12DC-DC, ISOLATED, 6 W, 18~75 VDC218V40 - Immediate$2,758.00View Details
New Product
DC-DC, ISOLATED, 6 W, 9~36 VDC I
DQD6-24-D12DC-DC, ISOLATED, 6 W, 9~36 VDC I29V25 - Immediate$2,758.00View Details

DQD20(-T/-DIN) Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
DC-DC, ISOLATED, 20 W, 9~36 VDC
DQD20-24-S12DC-DC, ISOLATED, 20 W, 9~36 VDC8 - Immediate$3,868.00View Details
New Product
DC-DC, ISOLATED, 20 W, 18~75 VDC
DQD20-48-S12DC-DC, ISOLATED, 20 W, 18~75 VDC0 - Immediate$3,875.00View Details
New Product
DC-DC, ISOLATED, 20 W, 18~75 VDC
DQD20-48-S15DC-DC, ISOLATED, 20 W, 18~75 VDC60 - Immediate$3,868.00View Details
New Product
DC-DC, ISOLATED, 20 W, 18~75 VDC
DQD20-48-S24DC-DC, ISOLATED, 20 W, 18~75 VDC29 - Immediate$3,868.00View Details
New Product
DC-DC, ISOLATED, 20 W, 9~36 VDC
DQD20-24-S24DC-DC, ISOLATED, 20 W, 9~36 VDC6 - Immediate$3,868.00View Details
New Product
DC-DC, ISOLATED, 20 W, 9~36 VDC
DQD20-24-S5DC-DC, ISOLATED, 20 W, 9~36 VDC0 - Immediate$3,875.00View Details
New Product
DC-DC, ISOLATED, 20 W, 18~75 VDC
DQD20-48-S5DC-DC, ISOLATED, 20 W, 18~75 VDC40 - Immediate$3,868.00View Details
New Product
DC-DC, ISOLATED, 20 W, 9~36 VDC
DQD20-24-S15DC-DC, ISOLATED, 20 W, 9~36 VDC34 - Immediate$3,868.00View Details
New Product
DC-DC, ISOLATED, 20 W, 9~36 VDC
DQD20-24-S12-TDC-DC, ISOLATED, 20 W, 9~36 VDC49 - Immediate$5,130.00View Details
New Product
DC-DC, ISOLATED, 20 W, 9~36 VDC
DQD20-24-S5-TDC-DC, ISOLATED, 20 W, 9~36 VDC3 - Immediate$5,130.00View Details
Published: 2025-07-31