
DQD6-24-S12 | |
|---|---|
DigiKey Part Number | 179-DQD6-24-S12-ND |
Manufacturer | |
Manufacturer Product Number | DQD6-24-S12 |
Description | DC-DC, ISOLATED, 6 W, 9~36 VDC I |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD6-24-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,764.00000 | ¥2,764 |
| 5 | ¥2,660.20000 | ¥13,301 |
| 10 | ¥2,617.30000 | ¥26,173 |
| 30 | ¥2,550.33333 | ¥76,510 |
| 50 | ¥2,519.70000 | ¥125,985 |
| 100 | ¥2,478.72000 | ¥247,872 |
| 250 | ¥2,425.48000 | ¥606,370 |
| 500 | ¥2,385.91600 | ¥1,192,958 |
| Unit Price without JCT: | ¥2,764.00000 |
|---|---|
| Unit Price with JCT: | ¥3,040.40000 |

