
DQD20-48-S5 | |
|---|---|
DigiKey Part Number | 179-DQD20-48-S5-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-48-S5 |
Description | DC-DC, ISOLATED, 20 W, 18~75 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD20-48-S5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.49" H (25.4mm x 25.4mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,875.00000 | ¥3,875 |
| 5 | ¥3,731.80000 | ¥18,659 |
| 10 | ¥3,671.40000 | ¥36,714 |
| 30 | ¥3,577.26667 | ¥107,318 |
| 50 | ¥3,534.30000 | ¥176,715 |
| 100 | ¥3,476.77000 | ¥347,677 |
| 250 | ¥3,402.06400 | ¥850,516 |
| Unit Price without JCT: | ¥3,875.00000 |
|---|---|
| Unit Price with JCT: | ¥4,262.50000 |

