New Product
Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQD6-48-S24

DigiKey Part Number
179-DQD6-48-S24-ND
Manufacturer
Manufacturer Product Number
DQD6-48-S24
Description
DC-DC, ISOLATED, 6 W, 18~75 VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DQD6-48-S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥2,764.00000¥2,764
5¥2,660.20000¥13,301
10¥2,617.30000¥26,173
30¥2,550.33333¥76,510
50¥2,519.70000¥125,985
100¥2,478.72000¥247,872
250¥2,425.48000¥606,370
500¥2,385.91600¥1,192,958
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,764.00000
Unit Price with JCT:¥3,040.40000