JPY | USD
Print Print this page
 
Advanced Energy
UltraVolt® 10A and UltraVolt® 20A Series
Advanced Energy
UltraVolt® AA Series
 
Advanced Energy
UltraVolt® C Series
  • Images

UltraVolt® AA Series

High Voltage Biasing Supplies

Advanced Energy

The UltraVolt® AA series consists of high voltage, miniature PCB-mount, regulated DC to DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.

Features
  • Wide input voltage range
  • Indefinite output short circuit protection
  • Maximum Iout capability down to 0 VDC
  • Output current and voltage monitors
Applications :
  • Bias supplies
  • Detectors
  • Piezos
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):5mA ~ 30mA
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:11-DIP Module
  • Power (Watts):30W
  • Type:High Voltage - Non-Isolated Module
  • Voltage - Input (Max):16V ~ 30V
  • Voltage - Input (Min):11V ~ 23V
  • Voltage - Output 1:1000V ~ 6000V
Parts

View in Parametric Search

1AA12-P4-I5-M1AA12-P4-I5-MHIGH VOLTAGE BIASING SUPPLIES High Voltage - Non-Isolated Module111V16V11-DIP ModuleRoHS
1AA12-N4-I5-M1AA12-N4-I5-MHIGH VOLTAGE BIASING SUPPLIES High Voltage - Non-Isolated Module111V16V11-DIP ModuleRoHS
6AA24-N30-I5-M6AA24-N30-I5-MHIGH VOLTAGE BIASING SUPPLIES High Voltage - Non-Isolated Module123V30V11-DIP ModuleRoHS
6AA24-P30-I5-M6AA24-P30-I5-MHIGH VOLTAGE BIASING SUPPLIES High Voltage - Non-Isolated Module123V30V11-DIP ModuleRoHS

View in Parametric Search