VideoLibrary

Mars Needs Bulk Metal® Foil Resistors (Demo Video) - VPG

From room temperature to dry ice to boiling water, VPG Bulk Metal® Foil resistors are hardly affected by the temperature swings they'd encounter in a single day on planet Mars. TCR for thin film and thick film resistors of the same value is not only worse; a single temperature cycle from room temperature to freezing to boiling water changes their resistance permamnently. Host Richard Zuratt invites you to imagne what would happen to these units after an extended stay on the rover Curiosity, proving again that Bulk Metal Foil is the only choice for extreme environments.

6/28/2022 7:28:08 AM

Mars Needs Bulk Metal® Foil Resistors (Demo Video) - VFR

画像メーカー品番商品概要入手可能な数量料金詳細を表示
RES SMD 5 OHM 1% 1/2W 2010Y40255R00000F9RRES SMD 5 OHM 1% 1/2W 20100 - 即時$3,909.00詳細を表示
RES SMD 10K OHM 0.01% 0.3W 1206Y402310K0000T9RRES SMD 10K OHM 0.01% 0.3W 12065 - 即時$3,033.00詳細を表示
RES SMD 1K OHM 0.01% 1/5W 0805Y40221K00000T9RRES SMD 1K OHM 0.01% 1/5W 0805180 - 即時$4,396.00詳細を表示
RES SMD 20K OHM 0.01% 0.3W 1206Y402320K0000T9RRES SMD 20K OHM 0.01% 0.3W 12060 - 即時$3,251.00詳細を表示
RES SMD 2K OHM 0.01% 1/5W 0805Y40222K00000T9RRES SMD 2K OHM 0.01% 1/5W 08050 - 即時$2,970.00詳細を表示
RES SMD 350 OHM 0.01% 1/5W 0805Y4022350R000T9RRES SMD 350 OHM 0.01% 1/5W 08050 - 即時$4,396.00詳細を表示
RES SMD 50 OHM 0.05% 1/5W 0805Y402250R0000A9RRES SMD 50 OHM 0.05% 1/5W 0805742 - 即時$2,634.00詳細を表示
RES SMD 125K OHM 0.01% 3/4W 2512Y4027125K000T9RRES SMD 125K OHM 0.01% 3/4W 251245 - 即時$8,873.00詳細を表示
RES SMD 1K OHM 0.02% 0.12W 0603Y40611K00000Q0RRES SMD 1K OHM 0.02% 0.12W 060389 - 即時$3,362.00詳細を表示
RES SMD 100 OHM 0.02% 0.3W 0805Y4062100R000Q0RRES SMD 100 OHM 0.02% 0.3W 08050 - 即時$3,329.00詳細を表示
RES SMD 10K OHM 0.02% 1/2W 1206Y406310K0000Q0RRES SMD 10K OHM 0.02% 1/2W 1206197 - 即時$4,904.00詳細を表示
RES SMD 1K OHM 0.02% 1.2W 2512Y40661K00000Q0RRES SMD 1K OHM 0.02% 1.2W 251259 - 即時$8,329.00詳細を表示
RES SMD 100 OHM 0.1% 1/10W 0603Y4021100R000B9WRES SMD 100 OHM 0.1% 1/10W 060316 - 即時$2,116.00詳細を表示
RES SMD 2K OHM 0.1% 1/10W 0603Y40212K00000B9WRES SMD 2K OHM 0.1% 1/10W 0603123 - 即時$2,116.00詳細を表示
RES SMD 50 OHM 0.05% 1.2W 2512Y406650R0000A0WRES SMD 50 OHM 0.05% 1.2W 251228 - 即時$6,566.00詳細を表示
RES SMD 1K OHM 0.01% 0.3W 1206Y40231K00000T9RRES SMD 1K OHM 0.01% 0.3W 120660 - 即時$4,304.00詳細を表示
RES SMD 104 OHM 0.05% 1/10W 0603Y4021104R000A6RRES SMD 104 OHM 0.05% 1/10W 06030 - 即時$3,500.28詳細を表示
RES SMD 120 OHM 0.5% 1/10W 0603Y4021120R000D0WRES SMD 120 OHM 0.5% 1/10W 06030 - 即時$1,062.26詳細を表示
RES SMD 150 OHM 0.1% 1/10W 0603Y4021150R000B0WRES SMD 150 OHM 0.1% 1/10W 06030 - 即時$1,076.85詳細を表示
RES SMD 150 OHM 0.02% 1/10W 0603Y4021150R000Q9WRES SMD 150 OHM 0.02% 1/10W 06030 - 即時$1,171.13詳細を表示