DCM3717 DC/DC Converter Module | Datasheet Preview
Operating from a semi-regulated wide input range of 40 volts to 60 volts, this non-isolated DC-to-DC converter module generates a regulated point-of-load output voltage range of 10 volts to 13.5 volts. This module was designed to help enable customers to quickly deploy high-performance 48 volt power delivery for legacy 12 volt loads while achieving significant power-system size, weight, and efficiency benefits. If offers a peak efficiency of 97 percent, and provides up to 62.5 amps of continuous current, up to 750 watts of power. Typical applications include high-performance computing systems, datacenters applications, industrial systems, mild hybrid and autonomous vehicles, and others.
Part List
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM3717S60E14G5TN0 | DC DC CONVERTER 12.2V 750W | 0 - 即時 | $27,615.00 | 詳細を表示 |