TEL 12シリーズ 12ワットDC/DCコンバータ | Datasheet Preview
TRACO PowerのTEL 12シリーズコンバータは、スペースが厳しくコストに敏感なアプリケーション向けの経済的なソリューションです。これらの12ワットDC/DCコンバータは、超小型のDIP-16金属パッケージで提供され、DIP-24パッケージのほとんどの12ワットコンバータと比較して電力密度が2倍になります。このシリーズは、TEL 12およびTEL 12WIコンバータで構成されており、TEL 12WIシリーズは、効率、パフォーマンス、信頼性を犠牲にしない高電力密度ソリューションとして設計されています。これらのコンバータは両方とも、MIL-HDBK-217Fに従って250万時間以上の動作という高い信頼性を実現し、TRACO Powerの3年保証が付帯しています。TEL 12シリーズは、最大88%の高効率、 -40°C〜+65°Cの動作温度、EN 55032クラスA準拠の内部入力フィルタ、およびIEC/UL/EN 62368-1の安全承認を特長としています。