VideoLibrary

AWR1843AOPEVM評価モジュール | Datasheet Preview

テキサス・インスツルメンツのAWR1843AOPEVMアンテナ・オン・パッケージ評価モジュールは、AWR1843AOPミリ波レーダーセンサーを評価するための使いやすいプラットフォームです。AWR1843AOPミリ波レーダーセンサーは、自動車レーダー用の76GHz~81GHzのシングルチップセンサーで、140度の方位角視野と140度の仰角視野を備えたパッケージに送信アンテナ3本、受信アンテナ4本を搭載しています。また、埋め込みのArm CPU、CAN、シリアルインターフェイス、DSP、内蔵レーダーハードウェアアクセラレータも含まれています。このEVMには、オンチップのC67x DSPコアと低消費電力のArm® Cortex®-R4Fプロセッサ向けのソフトウェア開発を開始するために必要なすべてのものが付属しています。これには、MMWAVEICBOOSTおよびDCA1000EVM開発キットへの直接接続が含まれます。

10/27/2022 2:52:15 PM