Stewart Connector SealJack Portfolio | DigiKey Daily
Stewart Connector's SealJack portfolio is designed for connectivity outside the typical office environment, such as outdoor IoT, industrial, military, and marine applications. The portfolio includes the SealJack cable applied series of IP67-rated, pre-assembled RJ45 cable assemblies in shielded or unshielded configurations. The cable assemblies are available with CAT 5e or CAT 6 cabling, support PoE+, and use a circular bayonet style coupling for consistent sealing and easy installation. SealJack RJ45 modular jacks have an IP67-sealed housing and gasket for front or rear panel mounting. The jacks are compact, lightweight design, support up to 10GBASE-T ethernet and PoE+, and are available in a single-port vertical or four-port vertical harmonica jack configuration.