SiTime High-Temperature MEMS Oscillators | DigiKey Daily
SiTime presents a family of MEMS oscillators designed for high-temperature ruggedized applications. These oscillators are field programmable, offered in a wide range of frequencies, and are available with options for package types as small as 2 millimeters by 1.6 millimeters. Also, their footprint compatibility to quartz allows for simple interchangeability. They are available in both industrial and automotive temperatures grades, and accept input voltages ranging from 1.8 volts up to 3.63 volts. These low-power consumption devices also feature vibration sensitivity as well as shock and vibration resistance. Their SOT-23 package devices allow for board-level solder joint reliability and low-cost, optical-only board-level inspection. Ideal applications include automotive cameras, infotainment systems, oil exploration drilling, industrial motors, aerospace equipment, radar, and more.