SEK-SCD41-SENSOR | Datasheet Preview
Sensirion AGのSEK-SCD41 CO2評価キットは、世界的に有名な室内空気モニタリングツールであるSensirionの革新的なSCD4CO2センサの評価を簡単かつ低コストで行うことができます。センサの小型化に関するSensirionの専門知識により、SCD40のフットプリントは寸法10.1 mm x 10.1 mm x 6.5 mmという画期的なCO2センサを実現し、従来の製品と比較して5分の1に小型化されました。SEK-SCD41評価キットは、開発ボードに搭載されたSCD41 CO2センサ、4ピンのジャンパ・ワイヤ・ケーブル、JSTコネクタ、スルーホールピンなど、このセンサに最適なツールキットとなっています。また、SensirionのSEK-SensorBridgeに接続するJST-イーサネットアダプタケーブルも用意されており、ビューワソフトウェアSEK-ControlCenterでセンサの評価を簡単に行うことができます。さらに、本キットには、ArduinoやRaspberry Piなどの既存のプラットフォームに組み込むことで、迅速なプロトタイピングを可能にする4ピンのジャンパ・ワイヤ・ケーブルが含まれています。この評価キットは、IoT、自動車、HVAC、家電、消費財などの分野で、SCD40の比類のないサイズとこれまでにない価格性能比を活用できるよう、設計者を支援します。