VideoLibrary

RECOM RS3Eシリーズ DC/DC コンバータ、2:1ワイド入力レンジ | Datasheet Preview

RECOMの経済的な3ワットDC/DCコンバータは、2:1ワイド入力レンジで、産業用途における高密度電源に最適化されています。 RS3Eは、定格低減せずにー40°C~+70°Cの産業動作温度範囲を備え、コンパクトなSIP8パッケージにおいて3kVのDCアイソレーションを提供します。4.5 VDC~72 VDCという広範囲の入力電圧、リモートでのオン/オフコントロール、高効率およびタイトな電圧レギュレーションを提供します。本デバイスは、62368-1に関する国際認証およびIEC 62368-1認証を取得しており、あらゆる産業システムへ容易に統合できます。

3/16/2022 1:16:46 PM