VideoLibrary

RECOM Power AC/DC DIN‐Rail Power Supplies | DigiKey Daily

RECOM offers high-quality AC/DC DIN-rail power supplies available in two efficient shapes: the 9cm high compact shapes and the 12.5cm high slim shapes in ruggedized metal housings. These power supplies feature power boost operation up to 180% and a universal input range of 85-264 VAC. Their low profiles save space by allowing for end or side mounting. The compact REDIN45 and REDIN60, designed for small control panels, deliver 45 W and 60 W with 12 V and 24 V outputs. The slim shaped REDIN120, REDIN240 and REDIN480 are designed for industrial cabinets operating in harsh environments. They deliver 120 W, 240 W and 480 W plus peak power with 24 V and 48 V.

12/14/2016 2:05:11 PM

RECOM Power ACDC DIN-Rail Power Supplies DigiKey Daily

画像メーカー品番商品概要入手可能な数量料金詳細を表示
AC/DC DIN RAIL SUPPLY 12V 45WREDIN45-12AC/DC DIN RAIL SUPPLY 12V 45W0 - 即時$5,647.00詳細を表示
AC/DC DIN RAIL SUPPLY 24V 45WREDIN45-24AC/DC DIN RAIL SUPPLY 24V 45W0 - 即時See Page for Pricing詳細を表示
AC/DC DIN RAIL SUPPLY 12V 60WREDIN60-12AC/DC DIN RAIL SUPPLY 12V 60W0 - 即時See Page for Pricing詳細を表示
AC/DC DIN RAIL SUPPLY 24V 60WREDIN60-24AC/DC DIN RAIL SUPPLY 24V 60W0 - 即時See Page for Pricing詳細を表示
AC/DC DIN RAIL SUPPLY 12V 120WREDIN120-12AC/DC DIN RAIL SUPPLY 12V 120W0 - 即時
92 - Marketplace
$9,085.00詳細を表示
AC/DC DIN RAIL SUPPLY 24V 120WREDIN120-24AC/DC DIN RAIL SUPPLY 24V 120W0 - 即時See Page for Pricing詳細を表示
AC/DC DIN RAIL SUPPLY 48V 120WREDIN120-48AC/DC DIN RAIL SUPPLY 48V 120W0 - 即時
30 - Marketplace
$19,904.00詳細を表示
AC/DC DIN RAIL SUPPLY 24V 240WREDIN240-24AC/DC DIN RAIL SUPPLY 24V 240W0 - 即時See Page for Pricing詳細を表示
AC/DC DIN RAIL SUPPLY 48V 240WREDIN240-48AC/DC DIN RAIL SUPPLY 48V 240W0 - 即時
76 - Marketplace
$17,300.00詳細を表示