VideoLibrary

RACM230-Gシリーズ AC/DCコンバータ | Datasheet Preview

この医療グレードの230WのオープンフレームAC-to-DCコンバーターは、待機時の消費電力が少なく、最大90%の効率定格を満たしており、伝導冷却で最大160W、伝導+強制空冷付電動冷却で最大160Wをサポートすることができます。4 inch x 2 inchのフットプリントで提供されるこのコンバーターは、80~254 volts-ACのユニバーサルAC入力範囲で利用可、動作温度範囲は-40℃~最大80℃です。その他の特長としては、4KV-ACの絶縁、および最大5000メートルでの動作が可能です。また、過酷な環境、ITおよび産業向けの使用を含む医療向けの使用に最適です。

5/27/2021 4:47:00 PM