VideoLibrary

RACM1200-VシリーズAC/DCコンバータ | Datasheet Preview

RECOM Powerの1200W AC-DCファンレスコンバータRACM1200-Vは、医療機器、産業機器、ロボット機器、レーザ機器などの幅広い用途に最適です。 RECOMのRACM1200-Vシリーズは、独自のベースプレート冷却設計により、内部の温度を上げることなく、金属製の筐体から直接放熱に対応するように開発されました。ブーストモード操作では、最大1200ワットの出力を10秒間、またはユニットに十分なシステムエアフローがあれば長時間維持することができます。 本製品は、待機モードでの消費電力は1W以下で、95%の効率を実現しています。RACM1200-Vシリーズは、ご要望に応じて、スマートに制御されたフォールト制限機能により、本質的にフェイルセーフな設定に制限することができます。 調整可能な12Vシステムファン出力と、5VSB/1Aの1.5kVAC絶縁補助待機出力があり、アプリケーションのハウスキーピング機能に利用できます。 本製品は、3.8 x 9 x 1.5インチのパッケージに収められており、医療、産業、ITEの各規格に準拠した世界的な安全性と、クラスAイミュニティ、クラスBエミッションの電磁両立性を備えています。

10/14/2021 3:08:24 PM