NKK Switches S Series Waterproof Toggle Switches | DigiKey Daily
NKK Switches expands their popular S series of waterproof toggle switches with the dual-seal waterproof toggle. Dual protection is provided with an internal o-ring and external nitrile butadiene rubber washer sealing. This toggle comes with an IP68 rating, is salt spray tested per MIL-STD-810G (pronounced: mil-standard eight-ten-Gee), and is an all-in-one switch by combining the silicone rubber boot into the construction of the toggle switch, which provides additional panel seal protection. With a sleek design which incorporates functionality with a polished, chrome-plated actuator, this waterproof toggle is available in ten configurations with electrical capacity ranging from 15 amps at 125 volts-AC, 6 amps at 250 volts-AC, and 20 amps at 30 volts-DC. Ideal applications include construction equipment, medical equipment, transportation equipment, and marine equipment.
Part List
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | S1AWB | SWITCH TOGGLE SPST 15A 125V | 480 - 即時 | $4,813.00 | 詳細を表示 |
![]() | ![]() | S21AWB | SWITCH TOGGLE DPST 15A 125V | 460 - 即時 112 - 工場在庫品 | $5,938.00 | 詳細を表示 |
![]() | ![]() | S25AWB | SWITCH TOGGLE DPDT 15A 125V | 5 - 即時 6 - 工場在庫品 | $6,642.00 | 詳細を表示 |
![]() | ![]() | S28AWB | SWITCH TOGGLE DPDT 15A 125V | 92 - 即時 68 - 工場在庫品 | $6,744.00 | 詳細を表示 |
![]() | ![]() | S2AWB | SWITCH TOGGLE SPDT 15A 125V | 131 - 即時 | $5,203.00 | 詳細を表示 |
![]() | ![]() | S3AWB | SWITCH TOGGLE SPDT 15A 125V | 4 - 即時 61 - 工場在庫品 | $5,474.00 | 詳細を表示 |
![]() | ![]() | S5AWB | SWITCH TOGGLE SPDT 15A 125V | 45 - 即時 31 - 工場在庫品 | $5,007.00 | 詳細を表示 |
![]() | ![]() | S6AWB | SWITCH TOGGLE DPDT 15A 125V | 188 - 即時 168 - 工場在庫品 | $6,637.00 | 詳細を表示 |
![]() | ![]() | S7AWB | SWITCH TOGGLE DPDT 15A 125V | 0 - 即時 | $6,642.00 | 詳細を表示 |
![]() | ![]() | S8AWB | SWITCH TOGGLE SPDT 15A 125V | 50 - 即時 | $5,240.00 | 詳細を表示 |