ラッチングカバーを備えたCR1225電池ホルダ | Datasheet Preview
Memory Protection Devicesは、衝撃や振動がある環境向けのスナップオンカバーがついた、CR1225バッテリーホルダーをご提供します。CR1225バッテリーは、小さいフォームファクターで約50mAh出力を提供でき、低電力条件の回路に最適なため、その需要はますます増大しています。CR1225バッテリーは、透明なプラスチックカバー部品内に設置されてからLCPベース部品上にスナップ止めされており、CR1225ホルダーでしっかりと固定されます。Memory Protection Devicesの新しいサイズのSnapdragonはBR1225とCR1225バッテリーをサポートしており、両者とも貫通孔バージョンと表面実装バージョンが利用可能です。Snapdragonsはバッテリーの設置と交換が容易で直感的に実行できますが、CR1225バッテリーホルダーははんだリフロープロセス向けの270°Cに耐えられる頑丈かつ軽量なソリューションをご提供します。