Molex Ground-Fault Circuit Interrupters (GFCI) | Datasheet Preview
Molex's GFCI products are designed for use in extreme environments and industries. The Woodhead Super-Safeway and Safeway GFCI products enable ground-fault protection wherever personnel and equipment are at risk. This product line includes cable drops with Watertite Extreme plugs and connectors, which are built to perform under extreme conditions and in the harshest environments to keep workers safe from potential electrocution risks. Various plug connector types, flying leads, and box-style products are available. Several electrical options are available at 15 A, 20 A, or 30 A, and 120 V or 240 V. These ground-fault interrupters are available in NEMA 3R, 4X, and 6P ratings and are UL listed and CSA certified, improving safety and providing users with immediate access to test/reset functions.
Part List
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1301530100 | GFCI PLUG FIELD WIREABLE 120V | 0 - 即時 | $16,542.00 | 詳細を表示 |
![]() | ![]() | 1301530110 | GFCI IN-LINE SPLICE 120V 2' | 1 - 即時 2 - Marketplace | $59,147.00 | 詳細を表示 |
![]() | ![]() | 1301530181 | GFCI IN-LINE SPLICE 240V 2' | 0 - 即時 | $83,072.00 | 詳細を表示 |