VideoLibrary

Analog Devices MAX14827 IO-Link Device Transceivers | DigiKey Daily

Analog Devices has created the MAX14827, an IO-Link Device Transceiver, to meet the increasing connectivity demands of Industrial IoT or Industry 4.0. This IC integrates the high voltage functions typically found in sensors, including two LDOs and two 24 volt line drivers. These ultra-low power drivers also have active reverse polarity protection, ruggedizing them for harsh electrical conditions. The MAX14827 can be controlled via a SPI interface or pin-control and can also be configured for higher regulator load capability with external transistors. With glitch filters, hot plug supply protection up to 36 volts, reverse polarity protection on all I/Os, and a negative forty to positive 125 degree Celsius temperature range, these are designed specifically for industrial environments.

8/22/2016 4:24:39 PM

Maxim MAX14827 IO-Link Device Transceivers DigiKey Daily

画像メーカー品番商品概要入手可能な数量料金詳細を表示
IC TRANSCEIVER 2/2 24TQFNMAX14827ATG+IC TRANSCEIVER 2/2 24TQFN390 - 即時
980 - 工場在庫品
$1,936.00詳細を表示
IC TRANSCEIVER 2/2 24TQFNMAX14827ATG+TIC TRANSCEIVER 2/2 24TQFN0 - 即時$1,118.81詳細を表示
EVAL BOARD FOR MAX14827MAX14827EVKIT#EVAL BOARD FOR MAX148271 - 即時
6 - 工場在庫品
$24,782.00詳細を表示