VideoLibrary

OptiMOS™ TOLT Power MOSFET Packages | Datasheet Preview

Infineon extends its OptiMOS power MOSFET family of high-performance package offerings with the TO-Leaded top-side cooling package. With the OptiMOS 5 Power Block MOSFET family, achieve benchmark efficiency and high current handling. The TOLT package offers the same high current low-profile benefits as the TOLL package with the advantage of top-side cooling for optimum thermal performance. These MOSFETs are offered in 80 V and 100 V models with a high current rating greater than 300 A for high power density designs. With top-side cooling, the drain is exposed at the surface of the package allowing for 95 percent of the heat to be dissipated directly to the heatsink, achieving 20% better junction-to-case thermal resistance and 50% improved junction-to-ambient thermal resistance compared to the TOLL package.

12/20/2021 6:21:55 PM

Part List

画像メーカー品番商品概要入手可能な数量料金詳細を表示
MOSFET N-CH 80V 40A/396A HDSOPIPTC012N08NM5ATMA1MOSFET N-CH 80V 40A/396A HDSOP45 - 即時$1,506.00詳細を表示
MOSFET N-CH 80V 37A/330A HDSOPIPTC014N08NM5ATMA1MOSFET N-CH 80V 37A/330A HDSOP2910 - 即時$1,178.00詳細を表示
MOSFET N-CH 100V 31A/279A HDSOPIPTC019N10NM5ATMA1MOSFET N-CH 100V 31A/279A HDSOP2837 - 即時$1,082.00詳細を表示