Infineon BTS7008-2EPA Power Switch | DigiKey Daily
Infineon Technologies' BTS7008-2EPA is a 12 V, smart, high-side power switch. It is in Infineon’s PROFET+2 family of single-, dual-, and quad-channel protected high-side power switches. The switches provide state of the art diagnostics and protection features against over temperature, overload, reverse battery with ReverSave™, and over voltage. The family offers outstanding energy efficiency with 50% reduced current consumption, current sense accuracy of 5% at nominal current, and benchmark low cranking voltage capability down to 3.1 V. This switch is especially suited for capacitive loads such as halogen bulbs and LED modules.
Infineon BTS7008-2EPA Power Switch DigiKey Daily
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | BTS70082EPAXUMA1 | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 | 5189 - 即時 | $381.00 | 詳細を表示 |