VideoLibrary

EPC EPC2152 Integrated ePower Stage Single-Chip Driver PIO | DigiKey

The EPC2152 combines a driver and an eGaN FET half-bridge power stage into a single monolithic chip. Leveraging EPC's proprietary GaN IC technology, it features independent high-side and low-side control inputs, 1 ns switching time, and false trigger immunity over 100 V/ns.

The device integrates level shifting, gate drive buffers, and bootstrap charging to tackle the challenges of DC/DC converters, motor drive inverters, and audio amplifiers.

2/20/2025 6:27:36 PM

Part List

画像メーカー品番商品概要入手可能な数量料金詳細を表示
IC HALF BRIDGE DRVR 12.5A 12LGAEPC2152IC HALF BRIDGE DRVR 12.5A 12LGA8314 - 即時$1,521.00詳細を表示
EVAL BOARD FOR EPC2152EPC90120EVAL BOARD FOR EPC215241 - 即時$33,506.00詳細を表示