New Product Discoveries Ep 401: Apem FNR Switch and Vox Power VCCM600 | DigiKey
Ashley Awalt, Technical Content Developer at DigiKey, presents New Product Discoveries.
In this video, Ashley introduces Apem FNR Switches and Vox Power VCCM600 power modules.
APEM FNR series toggle switches are designed for rugged environments with customer experience in mind. Low potential failure rates are realized with a mechanical reliability (B10d) value of 1 million. FNR series switches are easily integrated into existing systems by offering embedded LED resistor options, 20mm diameter body and IP rating of 69K making them dust-tight and resistant to high temperature and high-pressure water streams. Smooth functioning topped by a comfortable feeling rocker cap make these switches a great fit for many applications.
Vox VCCM600 series power supply chassis are a medical or industrial product accommodating up to four isolated DC output modules that deliver 150W per channel and 600W total with a peak of 750W for up to 5 seconds. This series can be conduction, convection, or forced air-cooled based on configuration, allowing for seamless integration across a range of applications. With efficiency of up to 92% and standby power of less than 1W, this configurable power supply chassis from Vox Power is a flexible and reliable solution to a wide range of AC to DC conversion.
Accessories
AC DC Configurable Power Supply Chassis
AC DC Configurable Power Supply Modules
Rocker Switches
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | FNRC64SXX2X | SWITCH ROCKER DPDT 1A 24V | 520 - 即時 | $10,923.00 | 詳細を表示 |
![]() | ![]() | FNRCM4SXX2X | SWITCH ROCKER DP3T 1A 24V | 0 - 即時 | $9,994.00 | 詳細を表示 |
![]() | ![]() | FNRCM4FSS2N2X09XXXX10 | SWITCH ROCKER DP3T 1A 24V | 0 - 即時 | $12,852.30 | 詳細を表示 |
![]() | ![]() | FNRCF4FSS2N2XWRX53XPM | SWITCH ROCKER DP3T 1A 24V | 20 - 即時 50 - Marketplace | $11,983.00 | 詳細を表示 |
![]() | ![]() | FNRCF4SXX2X | SWITCH ROCKER DP3T 1A 24V | 80 - 即時 | $10,923.00 | 詳細を表示 |