VideoLibrary

CUI 10 W AC/DC Power Supplies DigiKey Daily

CUI's line of 10 W USB wall plug-in, AC/DC power supplies feature integrated USB connectors, fixed and interchangeable AC blade options, and some of the smallest footprints of their kind. The 10 W series are all designed to meet the stringent average efficiency and no-load power requirements mandated by the US Department of Energy Level VI standards and the European Union’s January 2018 CoC Tier 2 directive. Both the SMI and SWI series are part of CUI’s commitment to provide customers with a full suite of safety approvals, over current, over voltage, and short circuit protections, and the most efficient power solutions ideal for a range of consumer electronics and mobile applications.

12/2/2016 4:59:50 PM

CUI 10 W AC/DC Power Supplies DigiKey Daily

画像メーカー品番商品概要入手可能な数量料金詳細を表示
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10-5-E-I38AC/DC WALL MOUNT ADAPTER 5V 10W0 - 即時See Page for Pricing詳細を表示
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10-5-E-P5AC/DC WALL MOUNT ADAPTER 5V 10W0 - 即時
1097 - Marketplace
$1,213.90詳細を表示
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10-5-E-MUBAC/DC WALL MOUNT ADAPTER 5V 10W0 - 即時See Page for Pricing詳細を表示
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10-5-E-P5RAC/DC WALL MOUNT ADAPTER 5V 10W0 - 即時See Page for Pricing詳細を表示
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10-5-E-P6AC/DC WALL MOUNT ADAPTER 5V 10W0 - 即時See Page for Pricing詳細を表示
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10-5-E-P6RAC/DC WALL MOUNT ADAPTER 5V 10W0 - 即時See Page for Pricing詳細を表示
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10-5-E-P7AC/DC WALL MOUNT ADAPTER 5V 10W0 - 即時
270 - Marketplace
$1,213.90詳細を表示
AC/DC WALL MOUNT ADAPTER 5V 10WSWI10-5-E-P7RAC/DC WALL MOUNT ADAPTER 5V 10W0 - 即時See Page for Pricing詳細を表示