VideoLibrary

C-ENX™ EN4644 Modular Rectangular Connectors | Datasheet Preview

Cinch Connectivity’s C- ENX series of Modular Rectangular Connectors offers solutions based on combining a large variety of shells, inserts and contacts. The series is standardized with the specifications found within the EN4644 and ARINC 810 standards. Designed for commercial aerospace cabin interiors, C-ENX Galley connectors include floating mounting hardware, a guide pin and socket for a blind mate, and a fully sealed connection that avoids improper mating. Modular inserts reduce manufacturing and operating costs, standardized contacts improve product availability, while all parts within the Galley connector are interchangeable and intermateable to prevent connector mismatch. Stackable shells eliminate the conventional requirement for additional space when locking and unlocking connectors. Cinch Connectivity C-ENX Connector inserts accommodate 6 power contacts, 24 signal contacts, and can include a Twinax connector for CAN data bus connectors.

10/18/2021 3:28:51 PM

Contacts

画像メーカー品番商品概要入手可能な数量料金詳細を表示
CRIMP CON SOCKET SIGNAL SIZE 20C-617320CRIMP CON SOCKET SIGNAL SIZE 200 - 即時See Page for Pricing詳細を表示