VideoLibrary

速断型32V 0402サイズSMDヒューズ - 0ABAシリーズ | Datasheet Preview

-55~120℃という非常に広い動作温度範囲により、速断型SMD 0402パッケージサイズヒューズは、スペース制限および/または温度が主な懸念事項である用途に最適です。過電流から保護するよう設計されている速断型ヒューズシリーズは、定格電流が200mA~4Aであり、パフォーマンス、信頼性およびクオリティーに対する業界基準を打ち立てています。これらのヒューズは銀メッキの端子を備えているため、鉛メッキおよび鉛フリー両方のリフローおよび噴流はんだ付けプロセスに適しています。カメラ、携帯電話、バッテリーパック、ポータブル電子機器、プリンタなどへの応用に最適です。

2/10/2021 10:29:33 PM