Analog Devices LTM4646 µModule Regulator | DigiKey Daily
Analog Devices' offers their LTM4646 μModule regulator. This switching mode DC-to-DC power supply can be configured either as a single 20 amp voltage regulator or as two 10 amp voltage regulators. Operating from an input voltage range of 4.5 volts to 20 volts, the LTM4646 supports two outputs each with an output voltage range of 0.6 volts to 5.5 volts, set by external resistors. With only a few input and output required capacitors, this step-down voltage module is characterized as being a complete solution, meaning that it includes the inductors, the switches, the DC-to-DC controller, and the associated supporting components. And with an efficiency of up to 96%, this high-performance regulator is ideal for industrial, telecom, and networking equipment.
Part List
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM4646IY#PBF | DC DC CNVRTR 0.6-5.5V 0.6-5.5V | 436 - 即時 | $8,047.00 | 詳細を表示 |
![]() | ![]() | LTM4646EY#PBF | DC DC CNVRTR 0.6-5.5V 0.6-5.5V | 235 - 即時 | $7,332.00 | 詳細を表示 |
![]() | ![]() | LTM4646IY | DC DC CNVRTR 0.6-5.5V 0.6-5.5V | 73 - 即時 | $10,714.00 | 詳細を表示 |
![]() | ![]() | DC2527A-B | EVAL BOARD FOR LTM4646 | 2 - 即時 | $15,434.00 | 詳細を表示 |