3M Thermally Conductive Acrylic Interface Pad 5590H | DigiKey Daily
3M presents their 5590H thermally conductive acrylic interface pads which offer effective heat transfer and vibration damping for the most demanding thermal applications. These soft and conformable acrylic elastomer based interface pads have high thermal conductivity, good electrical insulation properties, and are ideally suited for applications that require non-silicone properties. Other features include excellent compressive stress relaxation, having good surface tack—which provides for low thermal resistance at surface, being able to be die cut to fit most applications, and having excellent durability for long term thermal conductivity and electrical insulation stability. Ideal applications include gap filling parts in electronic components, IC packaging heat conduction, heat sink bonding, chip head conduction, LED board TIM, and more.