VideoLibrary

3M Surface Capacitive Touch Systems | DigiKey Daily

3M presents their SCT3250 series and SCT3250EX series of Surface Capacitive Touch systems for fast, accurate, and reliable touch response with operation unimpeded by on-screen contaminants. These two systems feature high-end optical characteristics by reducing the effects of environmental glare in an all-glass, single touch, and easy-to-integrate system solution. The SCT3250 system requires a controller and also a cable to drive the touch sensor. The SCT3250EX system only requires the cable for driving the touch sensor. Additional features include a 3.2 millimeter all-glass solution, superior surface durability, high ESD performance, and others. Operating systems supported by these systems include Windows, Linux, and Apple. Ideal applications include industrial devices, gaming machines, information kiosks, ticketing systems, and other self-service systems.

12/16/2019 2:50:06 PM

Part List

画像メーカー品番商品概要入手可能な数量料金詳細を表示
SCT3250 22.22" 24" NOV WSCT3250-22.22"SCT3250 22.22" 24" NOV W0 - 即時See Page for Pricing詳細を表示