3M 7700 Series cable | DigiKey Daily
3M 7700 series cable is a controlled impedance ribbon cable designed to support high-speed wire-to-board connections in test, networking, data centers, industrial, and retail equipment. The cable has a differential impedance of 95 Ω that supports data rates up to 20 Gbps and tight bends and folds with minimal effect on the impedance. 7700 series cable is constructed from 30 gauge solid conductors with a polyolefin insulation that are laminated to a foil shield with an outer insulator, with 10 to 100 conductors per cable. The 0.025” pitch solid conductor allows the cable to be soldered directly to a PCB, but the cables can also be used with IDC connectors.
Part List
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7700/10 100' | CBL RIBN 10COND 0.025 SIL 100' | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | 7700/14 100' | CBL RIBN 14COND 0.025 SIL 100' | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | 7700/16 100' | CBL RIBN 16COND 0.025 SIL 100' | 0 - 即時 | $426.26 | 詳細を表示 |
![]() | ![]() | 7700/20 100' | CBL RIBN 20COND 0.025 SIL 100' | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | 7700/30 100' | CBL RIBN 30COND 0.025 SIL 100' | 0 - 即時 | $723.32 | 詳細を表示 |
![]() | ![]() | 7700/50 100' | CBL RIBN 50COND 0.025 SIL 100' | 0 - 即時 | $1,111.05 | 詳細を表示 |
![]() | ![]() | 7700/100 100' | CBL RIBN 100COND 0.025 SILV 100' | 0 - 即時 | $79,408.50 | 詳細を表示 |
![]() | ![]() | 7700/10 100'SF | CBL RIBN 10COND 0.025 SILVER 10' | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | 7700/10 100'SF | CBL RIBN 10COND 0.025 SIL 100' | 0 - 即時 | $324.11 | 詳細を表示 |
![]() | ![]() | 7700/10 100'SF | CBL RIBN 10COND 0.025 SILVER 25' | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | 7700/10 100'SF | CBL RIBN 10COND 0.025 SILVER 5' | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | 7700/10 100'SF | CBL RIBN 10COND 0.025 SILVER 50' | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | 7700/14 100'SF | CBL RIBN 14COND 0.025 SILVER 10' | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | 7700/14 100'SF | CBL RIBN 14COND 0.025 SIL 100' | 0 - 即時 | $244.77 | 詳細を表示 |
![]() | ![]() | 7700/14 100'SF | CBL RIBN 14COND 0.025 SILVER 25' | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | 7700/14 100'SF | CBL RIBN 14COND 0.025 SILVER 5' | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | 7700/14 100'SF | CBL RIBN 14COND 0.025 SILVER 50' | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | 7700/16 100'SF | CBL RIBN 16COND 0.025 SIL 100' | 0 - 即時 | $490.22 | 詳細を表示 |