JPY | USD
  • Preferred Supplier

Qualtek

Image of Qualtek's USB Cable Selector

USBケーブルセレクタ

QualtekのUSBケーブルを使用すると、USB対応デバイスの充電と給電、データの同期と転送を迅速かつ安全に行うことができます。

Image of Qualtek's Fan Finger Guards, Filters, and Sleeves

ファン指ガード、フィルタ、およびスリーブ

Qualtekのファンガード、フィルタ、およびスリーブのシリーズは、25mm~254mm平方の範囲のサイズで提供されます。

Image of Qualtek's Visual Product Guide

製品ビジュアルガイド

QualtekのFAN-S部門、プライマリ電源コンポーネント部門、そのワイヤ管理、ケーブルアセンブリ、そして相互接続部門のビジュアルな製品ガイド。

おすすめ動画

Qualtek Heat-Shrinkable Products | Digi-Key Daily
Qualtek AC/DC Wall Mount Power Supplies | Digi-Key Daily
すべてを閲覧

最近のPTM

10 minutes
Switch Mode Power Supplies
Qualtek's switch mode power supplies' (SMPS) functions, features, and available products.
5 minutes
Power Cords
Reviewing the four main criteria for choosing power cords which are electrical, mechanical, environmental, and agency certification.
20 minutes
AC and DC Axial Fans
Reviewing the main considerations when selecting an axial fan including fan noise, air flow, static pressure, type of bearing, and life expectancy.
15 minutes
EMI Overview
This module will give a briefing on the function of EMI filters and define what EMI is and its effects.
10 minutes
USB 3 Overview
History of USB and the industry's transition to USB 3.0 due to it's high transfer speed, increased power to devices, and decrease power consumption.
すべてを閲覧

Qualtek Electronics Corp. について

Qualtek Electronicsは、ファンアクセサリ、ACレセプタクル、国際および国内規格の電源コードとコードセット、EMIパワーラインフィルタなどの製品を幅広く提供しています。ファンアクセサリ製品ラインには、ワイヤフォーム型ファンガード、プラスチック製ファンガード、プラスチック製のファンフィルタアセンブリ、アルミファンフィルタ、ファン電源コードなどがあり、幅広い選択が可能です。1次側電源コンポーネント製品ラインは、プラグ、コンセント、多機能アセンブリ、およびパワーラインフィルタで構成されています。電源コードは、米国内外の規格の製品が用意され、さまざまなプラグ、コネクタ、コード、色からお選びいただけます。完全な製品範囲が、迅速なオンタイム配送のために在庫に維持されています。FacebookでQualtekがいいねにチェックしたり、Twitterで@qualtekelectronをフォローしてください。

関連コンテンツ