Molex
FFC/FPC Connectors (0.50 and 1.00 mm Pitch)
| Pitch (mm) |
Mated Height |
Width | Series Number |
Connector | Circuit Sizes |
Mounting | Actuator Type |
Contact Type |
Contact Plating |
Current (max.) |
Voltage (max.) |
FPC thickness (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0.50 | 0.80 | 3.20 | 501461 | 4,5,6,8 | Right Angle | Easy-On™ BackFlip™ |
Bottom | Gold | 0.3 A | 50 V | 0.20 | |
| 1.00 | 4.00 | 503480 | 4-32 20 |
Dual | 0.5 A | 0.30 | ||||||
| 1.20 | 4.05 | 51281 | 5-26 20 |
Non-ZIF | ||||||||
| 3.85 | 54548 | 4-26 20 |
Slider | Bottom | ||||||||
| 3.85 | 54550 | 4-26 20 |
Top | |||||||||
| 1.30 | 4.30 | 51296 | 8-60 18 |
Easy-On™ Front Flip |
Bottom |
|||||||
| 1.90 | 5.30 | 505110 | 22, 28, 30, 45, 60 | Dual | ||||||||
| 2.00 | 5.20 | 52435 | ![]() |
6-36 21 |
Slider | Top | ||||||
| 52437 | 21-36 21 |
Bottom |
0.20 | |||||||||
| 5.00 | 52745 | 4-20 20 |
Top | 0.30 | ||||||||
| 52746 | 4-20 20 |
Bottom |
||||||||||
| 5.60 | 54104 | 30-50 30 |
Top | |||||||||
| 54132 | 30-50 30 |
Bottom |
||||||||||
| 3.90 | 3.40 | 52559 | 6-40 30 |
Vertical | - | |||||||
| 4.05 | 4.50 | 501951 | 20-70 30 |
Flip type | - | 0.4 A | ||||||
| 1.00 | 2.70 | 4.60 | 52207 | 3-34 20 |
Right Angle |
Slider | Top | Tin-Bismuth | 1.0 A | 125 V | ||
| 3.00 | 5.40 | 52271 | 4-30 20 |
Bottom | 0.5 A | |||||||
| 3.10 | 6.80 | 52852 | 4-30 20 |
Non-ZIF | 1.0 A | 50 V | ||||||
| 3.10 | 6.80 | 52793 | ![]() |
3-30 20 |
Non-ZIF |
Top | 0.5 A | |||||
| 5.10 | 4.50 | 52808 | 4-30 20 |
Vertical |
Non-ZIF | - | 125 V | |||||
| 5.75 | 4.50 | 52610 | 5-30 20 |
Slider | - | 1.0 A |
Note 1: All dimensions in mm.
Note 2: Blue circuit size shown on board.