• Preferred Supplier

Lumileds

おすすめ動画

Continous LED Technology Improvements
Continous LED Technology Improvements
Turning LED Improvements into User Benefits
Turning LED Improvements into User Benefits
Luminous Efficacy Radiation in LED System Calculations
Luminous Efficacy Radiation in LED System Calculations
Lumileds: Life in Color
Lumileds: Life in Color
すべてを閲覧

最近のPTM

LUXEON C Line of Color and White LEDs
5 minutes
LUXEON C Line of Color and White LEDs
Benefits include cooler color temperatures, color mixing without halos, a compact package size, and hot testing.
CoB Compact
5 minutes
LUXEON 5258 and CoB Compact
An overview of the LUXEON 5258 and LUXEON CoB Compact products.
emitter
5 minutes
LUXEON M and MZ Emitters
Introduction to Lumileds LUXEON M and LUXEON MZ high efficiency multi-die emitters.
1416-1180-2-ND
5 minutes
LUXEON TX
LUXEON TX has the industry's lowest typical Vf at 2.83V as well as the industry's lowest maximum Vf at 3.0V.
LED Luxeon Rebel UV SMD
5 minutes
LUXEON Micro-Package UV LED
About 1/5th the size of the other ultraviolet LEDs, LUXEON UV is one of the industry's smallest, high powered UV emitters.
Luxeon LED SMD
5 minutes
Luxeon Z Illumination Portfolio
The no dome design offers significantly better color over angle from lesser deviation of light rays in undomed architecture.
すべてを閲覧

Lumileds について

車載、モバイル、IoT、および照明アプリケーションを開発している企業は、照明における限界を押し広げるために提携できるパートナーが必要です。100年以上にわたる発明と業界初の歴史を持つLumiledsは、世界中のお客様が、独特なソリューションを提供して競争優位性を獲得し維持するのを支援するグローバル照明ソリューション企業です。Lumiledsは、キセノン技術の発明企業、ハロゲン照明のパイオニア企業、かつ高性能LEDのリーダー企業として、同社の技術、製品、そしてあらゆる顧客関与にイノベーション、高品質、信頼性を組み込んでいます。Lumiledsは、お客様とともに、照明を通してより安全でより良い、かつ美しい世界を実現しています。