• Preferred Supplier

Kingston Technology

Image of Kingston DataTraveler Duo USB Flash

DataTraveler Duo USB Flash Drive

Kingston® DataTraveler® Duo features dual USB connectors that work with both USB Type-A and USB Type-C®1 ports for maximum compatibility.

Image of Kingston IronKey Keypad 200 Series

Kingston IronKey Keypad 200 Series USB Flash Drive

The Kingston® IronKey™ Keypad 200 series are OS-independent hardware-encrypted USB Type-A and USB Type-C®1 drives with an alphanumeric keypad for easy-to-use PIN access.

Image of Kingston SATA Solid-State Drives

Kingston Industrial SSD - mSATA SSD TLC

Kingston Industrial SSDs incorporate advanced controllers that automatically perform wear-leveling, garbage collection and other NAND Flash management features. Kingston’s 2.5” SATA SSDs are a drop-in replacement for hard drives and deliver up to 20x greater performance as well as high reliability. Industrial SSDs incorporate next-generation 3D TLC NAND Flash for the best cost and reliability.

ツールおよびサポート

おすすめ動画

pSLC eMMC from Kingston PIO | DigiKey
pSLC eMMC from Kingston PIO | DigiKey
Unleashing the Power of Kingston’s DCM3000ME – The Ultimate Enterprise SSD
Unleashing the Power of Kingston’s DCM3000ME – The Ultimate Enterprise SSD
DigiKey at embedded world with Kingston Technology
DigiKey at embedded world with Kingston Technology
Clone an HDD to an SSD with Acronis True Image
Clone an HDD to an SSD with Acronis True Image
すべてを閲覧

Kingston Technologyについて

世界最大の独立メモリ製品メーカーであるKingston Technologyは、世界中のあらゆる規模の産業用および組み込みOEM顧客に幅広いメモリ製品(eMMC、eMCP、ePOP、DRAM部品)を提供しています。また、システム設計者とシステム構築者用に特別に開発されたSATAとNVMeのSSD製品ラインアップも展開しています。

Kingstonの米国組み込み事業担当ゼネラルマネージャーであるSarah Shen氏は「DigiKeyとの販売提携により、設計技術者コミュニティにおけるKingstonの認知度が大幅に向上します」と述べ、さらに「メモリ業界で30年以上の実績を持つ確立された信頼のブランドとして、DigiKeyとの提携を楽しみにしています」と語っています。

関連コンテンツ

ソーシャルメディアでのKingston