Harwin
High-Reliability Solutions
Harwin has an established history of delivering high-reliability connectors for the most demanding of environments. Flexible design options available with their 1.25mm pitch Gecko, 2.00mm pitch Datamate and 3.00mm pitch M300 series. Capable of withstanding extremes of shock, vibration and temperature. Signal, power, coax and mixed layout configurations available at commercial prices and well stocked in depth at DigiKey.
Kona High-Reliability Power Connectors
Harwin's Kona 8.5 mm pitch high-reliability connector family provides a high-quality and high-current connection for the most demanding environments.

Harwin's Gecko range of 1.25mm pitch connectors take up minimal space on the board while withstanding extremes of shock, vibration and temperature. Offering 2A per contact and featuring locking latch hardware for ease of mating.
Datamate J-Tek Connectors
Harwin's 2.00mm pitch Datamate J-Tek high reliability and high-performance connector range has a proven track record under extreme conditions. With a variety of Jackscrew hardware options, maximum strain relief and electrical continuity are ensured in the harshest of environments.
Datamate L-Tek Connectors
Harwin's Datamate L-Tek Connectors offer a 3 A current carrying capacity on a 2 mm pitch and suited for use in environments where high vibration, shock, and extreme temperatures are a consideration. Featuring locking latch hardware for ease of mating.
Datamate Mix-Tek
Harwin's Mix-Tek Datamate range offers the same reliability and performance as the J-Tek and L-Tek series with additional design flexibility. Featuring signal (3A), power (20A or 40A) and/or coax contact options in a compact housing with Jackscrew hardware security.

Harwin's Datamate T-Contact extends the boundaries of power capacity with signal connector technology. The improved upon female contact allows for increased current capacity due to the innovative 6-finger design which offers up to 8.5A per contact. Compatible with any existing 2.00mm Datamate connector and is ideal for high reliability applications.
M300 Series Connectors
Harwin's M300 series offer 10 A of power on a 3.00mm pitch. Capable of withstanding temperatures from -65°C to + 175°C under extremes of shock and vibration. Ideal for applications in aerospace, space and industrial markets.