• Preferred Supplier

Goford Semiconductor

Image of Goford Semiconductor's GS65R060Q4 Silicon Carbide (SiC) MOSFET

GS65R060Q4 Silicon Carbide (SiC) MOSFET - TO-247-4 650V 42A RDS(ON): TYPE 60mΩ at15V

Applications include EV motor drives, DC/DC Converters, Switch Mode Power Supplies, Power Factor Correction Modules, and Solar PV inverters.

Image of Goford Semiconductor's GT023N10TL TOLL-8

GT023N10TL TOLL-8L Small Device Size, Large Device Current Carrying Capacity

Uses advanced trench technology to provide excellent RDS(ON), low gate charge. For switches Power supply, data centers, charging stations, power regulators, and UPS.

Image of Goford Semiconductor's GT095N04D5 N-CHANNEL 40V 54A

GT095N04D5 N-CHANNEL 40V 54A - Used in Power Switches, DC/DC Converters

The GT095N04D5 uses advanced trench technology to provide excellent RDSon, low gate charge. Used in wide variety of applications.

Image of Goford Semiconductor's GT016N10TL TOLL-8

GT016N10TL TOLL-8 Low Device Conduction Resistance

GT016N10TL TOLL-8 VDS 100V; ID (at VGS = 10V) 362A; RDS(ON) (at VGS = 10V) <1.6mΩ; Ciss 10037 pF@VDS = 50V.

Image of Goford Semiconductor's G040P04M P-CHANNEL 40V 180A

G040P04M P-CHANNEL 40V 180A - Used in Power Switches, DC/DC Converters

The G040P04M uses advanced trench technology to provide excellent RDSon, low gate charge. Used in wide variety of applications.

Tools and Support

Goford Semiconductorについて

Since found in 1995, Goford Semiconductor has been developing into a global company with offices in the USA, Australia, Shenzhen, Jiangsu, and Hong Kong. We have been always devoting in the R&D and sales of the power Mosfet products. We focus on the energy efficiency, mobility, and reliability to provide cost-effective products to the market. We are committed to trying our best to satisfy customers’ needs, provide extremely reliable and cost-effective products, innovate and do better every day, partner with engineers and customers for mutual value, and work harder to realize our commitment.