DKRed
Hollister, California
| Build Time | 5 days or 10 days |
|---|---|
| Width | 0.5 to 10" |
| Length | 0.5 to 10" |
| Layer Options | 2 or 4 |
| Trace/Spacing | 5 mil |
| Hole Size | 8 mil |
| FR4-TG Material | TG 170-180 |
| Thickness | 0.062 |
| Silkscreen Color | White |
| Soldermask Color | DigiKey Red |
| Surface Finish | ENIG |
| Copper Weight | 1 ounce |
Summit Interconnect
Hollister, CA
| Build Time | 5 days or 3 days |
|---|---|
| Width | 2 to 16" |
| Length | 2 to 22" |
| Layer Options | 2, 4, or 6 |
| Trace/Spacing | 5 mil, 6 mil, or 8mil |
| Hole Size | 8 mil, 11 mil, or 12 mil |
| FR4-TG Material | TG 130-140, TG 150-160, or TG 170-180 |
| Thickness | .0031, 0.062, 0.093 |
| Silkscreen Color | White, Black, or None |
| Soldermask Color | Green, Black, Red, Blue, Purple, None, or Clear |
| Surface Finish | HASL w/Lead, HASL Lead Free, or ENIG |
| Copper Weight | 0.5, 1, or 2 ounces |
Advanced Circuits
Aurora, CO
| Build Time | 5 days or 2 days |
|---|---|
| Width | 0.75 to 10" |
| Length | 0.75 to 10" |
| Layer Options | 2, 4, or 6 |
| Trace/Spacing | 5 mil, 6 mil, or 8 mil |
| Hole Size | 8 mil, 11 mil, or 12 mil |
| FR4-TG Material | TG 130-140, TG 150-160, or TG 170-180 |
| Thickness | .0031, 0.062, or 0.093 |
| Silkscreen Color | White, Black, or None |
| Soldermask Color | Green, Black, Red, Blue, Purple, None, or Clear |
| Surface Finish | HASL w/Lead, HASL Lead Free, or ENIG |
| Copper Weight | 1 or 2 ounces |
Precision PCBS
Vista, CA
| Build Time | 10 or 5 days |
|---|---|
| Width | 1 to 18" |
| Length | 1 to 24" |
| Layer Options | 2, 4, or 6 |
| Trace/Spacing | 5 mil, 6 mil, or 8 mil |
| Hole Size | 8 mil, 11 mil, or 12 mil |
| FR4-TG Material | TG 130-140, TG 150-160, or TG 170-180 |
| Thickness | .0031, 0.062, or 0.093 |
| Silkscreen Color | White, Black, or None |
| Soldermask Color | Green, Black, Red, Blue, Purple, None, or Clear |
| Surface Finish | HASL w/Lead, HASL Lead Free, or ENIG |
| Copper Weight | 0.5, 1, or 2 ounces |